Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster 440T Safety Interlock Switch, 2NO/2NC, Keyed , Stainless Steel

RS Stock No.: 183-6022Brand: Allen Bradley GuardmasterManufacturers Part No.: 440T-MRPSE110C B
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NO/2NC

Lock Type

Interlock

Actuator Included

No

Connection Type

Screw

Housing Material

Stainless Steel

IP Rating

IP20

Series

440T

Depth

110mm

Maximum Current

20A

Minimum Operating Temperature

-10°C

Auxiliary Contacts

2NO/2NC

Length

64mm

Width

64mm

Maximum Operating Temperature

+40°C

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440T Safety Interlock Switch, 2NO/2NC, Keyed , Stainless Steel

P.O.A.

Allen Bradley Guardmaster 440T Safety Interlock Switch, 2NO/2NC, Keyed , Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NO/2NC

Lock Type

Interlock

Actuator Included

No

Connection Type

Screw

Housing Material

Stainless Steel

IP Rating

IP20

Series

440T

Depth

110mm

Maximum Current

20A

Minimum Operating Temperature

-10°C

Auxiliary Contacts

2NO/2NC

Length

64mm

Width

64mm

Maximum Operating Temperature

+40°C

Country of Origin

Poland