Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch, Power to Unlock, 5 → 24V dc, Actuator Included

RS Stock No.: 151-2422Brand: Allen Bradley GuardmasterManufacturers Part No.: 442G-MABR-UT-C03
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

5 → 24V dc

Series

442G

Actuator Included

Yes

Actuator Type

RFID Coded

Conduit Entry

M20

Housing Material

Glass Reinforced Plastic (GRP)

IP Rating

IP65

Power Consumption

250mW

Length

285.3mm

Width

114mm

Depth

113.9mm

Maximum DC Voltage

24V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch, Power to Unlock, 5 → 24V dc, Actuator Included

P.O.A.

Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch, Power to Unlock, 5 → 24V dc, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

5 → 24V dc

Series

442G

Actuator Included

Yes

Actuator Type

RFID Coded

Conduit Entry

M20

Housing Material

Glass Reinforced Plastic (GRP)

IP Rating

IP65

Power Consumption

250mW

Length

285.3mm

Width

114mm

Depth

113.9mm

Maximum DC Voltage

24V

Country of Origin

Germany

You may be interested in