Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 100-C Series Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS Stock No.: 312-4907Brand: Allen BradleyManufacturers Part No.: 100-C09DJ10
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

Bulletin

Series

100-C

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

86.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 100-C Series Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

P.O.A.

Allen Bradley 100-C Series Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

Bulletin

Series

100-C

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

86.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C