Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
43 A
Range
Bulletin
Series
100-C
Power Rating
22 kW
Normal State Configuration
3NO
Terminal Type
Screw
Length
81mm
Width
45mm
Depth
86.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
43 A
Range
Bulletin
Series
100-C
Power Rating
22 kW
Normal State Configuration
3NO
Terminal Type
Screw
Length
81mm
Width
45mm
Depth
86.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C