Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Allen-Bradley Contactor, 100 to 250 V ac/dc Coil, 3-Pole, 580 A, 1NC + 1NO

RS Stock No.: 220-4735Brand: Allen BradleyManufacturers Part No.: 100-E580ED11
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

100 to 250 V ac/dc

Number of Poles

3

Contact Current Rating

580 A

Range

Allen-Bradley

Normal State Configuration

1NC + 1NO

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Allen-Bradley Contactor, 100 to 250 V ac/dc Coil, 3-Pole, 580 A, 1NC + 1NO

P.O.A.

Allen Bradley Allen-Bradley Contactor, 100 to 250 V ac/dc Coil, 3-Pole, 580 A, 1NC + 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

100 to 250 V ac/dc

Number of Poles

3

Contact Current Rating

580 A

Range

Allen-Bradley

Normal State Configuration

1NC + 1NO

Country of Origin

Sweden