Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 100 Series 100K Contactor, 24 V dc Coil, 3-Pole, 5 A, 2.2 kW, 3NO, 690 V ac

RS Stock No.: 502-109Brand: Allen BradleyManufacturers Part No.: 100-K05DJ10
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

5 A

Range

100 Series

Series

100K

Power Rating

2.2 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

108.2mm

Width

44.9mm

Depth

82.7mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Allen Bradley 100-K Miniature Contactors

The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.

These miniature units have less panel depth requirements and are shallower than standard IEC contactors. They are available with several contact ratings and AC or DC operating coils. Optional 2- or 4-pole auxiliary contact blocks in a variety of auxiliary contact configurations are available separately. These cost-saving contactors are rated up to 690V and have 3 Poles plus 1 Auxiliary contact. The dimensions are: (H) 50 x (W) 45 x (D) 53mm.

These contactors have mechanically linked performance between the main contacts and internal aux contacts, which allows status feedback if contact weld occurs. Mirror contact prevents any status condition if a NO pole welds.

Features and Benefits:

• Compact size, allowing broader application use
• Choice of full-voltage non-reversing and reversing contactors
• AC and DC have the same dimensions
• IP2X Finger Protection for improved safety
• Optional integrated surge suppressor
• Fully compatible with Bulletin 193-K bimetallic overload relay
• Mechanically linked contacts to IEC 60947-5-1 on base unit
• “Mirror contacts” to IEC 60947-4-1 throughout

Certifications:

CE Marked
cULus Listed (File No. E41850, Guide NLDX, NLDX7)
CCC
Suitable for use with IE3 Motors (IEC 60034-30)

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 100 Series 100K Contactor, 24 V dc Coil, 3-Pole, 5 A, 2.2 kW, 3NO, 690 V ac

P.O.A.

Allen Bradley 100 Series 100K Contactor, 24 V dc Coil, 3-Pole, 5 A, 2.2 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

5 A

Range

100 Series

Series

100K

Power Rating

2.2 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

108.2mm

Width

44.9mm

Depth

82.7mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Allen Bradley 100-K Miniature Contactors

The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.

These miniature units have less panel depth requirements and are shallower than standard IEC contactors. They are available with several contact ratings and AC or DC operating coils. Optional 2- or 4-pole auxiliary contact blocks in a variety of auxiliary contact configurations are available separately. These cost-saving contactors are rated up to 690V and have 3 Poles plus 1 Auxiliary contact. The dimensions are: (H) 50 x (W) 45 x (D) 53mm.

These contactors have mechanically linked performance between the main contacts and internal aux contacts, which allows status feedback if contact weld occurs. Mirror contact prevents any status condition if a NO pole welds.

Features and Benefits:

• Compact size, allowing broader application use
• Choice of full-voltage non-reversing and reversing contactors
• AC and DC have the same dimensions
• IP2X Finger Protection for improved safety
• Optional integrated surge suppressor
• Fully compatible with Bulletin 193-K bimetallic overload relay
• Mechanically linked contacts to IEC 60947-5-1 on base unit
• “Mirror contacts” to IEC 60947-4-1 throughout

Certifications:

CE Marked
cULus Listed (File No. E41850, Guide NLDX, NLDX7)
CCC
Suitable for use with IE3 Motors (IEC 60034-30)

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.