Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3P Safety Contactor, 24 V dc, 16 A, 525 V ac

RS Stock No.: 422-6436Brand: Allen BradleyManufacturers Part No.: 100S-C16DJ23C
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

525 V ac

Contact Current Rating

16 A

Normal State Configuration

5NO + 3NC

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

119.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

3P Safety Contactor, 24 V dc, 16 A, 525 V ac

P.O.A.

3P Safety Contactor, 24 V dc, 16 A, 525 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

525 V ac

Contact Current Rating

16 A

Normal State Configuration

5NO + 3NC

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

119.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C