Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3 phase input inverter,460V 2.2kW 6A

RS Stock No.: 184-4750Brand: Allen BradleyManufacturers Part No.: 1305-BA06A
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

3 kW

Phase

3

Supply Voltage

400 V

Current Rating

6 A

For Use With

1305 Series

Field Bus Communication Type

DeviceNet, DF1, DH485, Remote I/O, RS-232, RS-422, RS-485

IP Rating

IP30

Output Frequency

0 → 400Hz

Control Panel

Yes

Overall Depth

179mm

Overall Length

195mm

Overall Width

170mm

Stock information temporarily unavailable.

P.O.A.

3 phase input inverter,460V 2.2kW 6A

P.O.A.

3 phase input inverter,460V 2.2kW 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

3 kW

Phase

3

Supply Voltage

400 V

Current Rating

6 A

For Use With

1305 Series

Field Bus Communication Type

DeviceNet, DF1, DH485, Remote I/O, RS-232, RS-422, RS-485

IP Rating

IP30

Output Frequency

0 → 400Hz

Control Panel

Yes

Overall Depth

179mm

Overall Length

195mm

Overall Width

170mm