Technical Document
Specifications
Brand
Allen BradleyMaximum Voltage Rating
480 V
Series
1321
Maximum Current Rating
130A
Dimensions
243.8 x 182.9 x 152.4mm
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Allen Bradley, 1321 480 V 130A Line Reactor
1
P.O.A.
Allen Bradley, 1321 480 V 130A Line Reactor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyMaximum Voltage Rating
480 V
Series
1321
Maximum Current Rating
130A
Dimensions
243.8 x 182.9 x 152.4mm
Country of Origin
Mexico