Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley, 1321 600 V 320A Line Reactor

RS Stock No.: 262-2058Brand: Allen BradleyManufacturers Part No.: 1321-3RB320-B
brand-logo
View all in Sine Wave Filters

Technical Document

Specifications

Maximum Voltage Rating

600 V

Series

1321

Maximum Current Rating

320A

Dimensions

274.3 x 213.4 x 226.1mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Allen Bradley, 1321 600 V 320A Line Reactor

P.O.A.

Allen Bradley, 1321 600 V 320A Line Reactor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Voltage Rating

600 V

Series

1321

Maximum Current Rating

320A

Dimensions

274.3 x 213.4 x 226.1mm

Country of Origin

Mexico