Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 1492 Series Screw Terminal, 4-Way, 20A, 26 → 12 AWG Wire, Screw Cage Termination

RS Stock No.: 220-4498Brand: Allen BradleyManufacturers Part No.: 1492-JD3C
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

4

Current Rating

20A

Wire Size

26 → 12 AWG

Termination Method

Screw Cage

Mounting Type

DIN Rail

Fused

No

Material

Polyamide 6.6

Voltage Rating

600 V

Series

1492

Gender

Female

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1492 Series Screw Terminal, 4-Way, 20A, 26 → 12 AWG Wire, Screw Cage Termination

P.O.A.

Allen Bradley 1492 Series Screw Terminal, 4-Way, 20A, 26 → 12 AWG Wire, Screw Cage Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

4

Current Rating

20A

Wire Size

26 → 12 AWG

Termination Method

Screw Cage

Mounting Type

DIN Rail

Fused

No

Material

Polyamide 6.6

Voltage Rating

600 V

Series

1492

Gender

Female

Country of Origin

Czech Republic