Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination

RS Stock No.: 220-4561Brand: Allen BradleyManufacturers Part No.: 1492-JG4
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

3

Current Rating

10A

Wire Size

22 → 12

Termination Method

Screw Cage

Fused

No

Material

Plastic

Voltage Rating

300 V

Series

1492

Gender

Female

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination

P.O.A.

Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

3

Current Rating

10A

Wire Size

22 → 12

Termination Method

Screw Cage

Fused

No

Material

Plastic

Voltage Rating

300 V

Series

1492

Gender

Female

Country of Origin

Romania