Technical Document
Specifications
Brand
Allen BradleyNumber Of Ways
3
Current Rating
10A
Wire Size
22 → 12
Termination Method
Screw Cage
Mounting Type
DIN Rail
Fused
No
Material
Plastic
Voltage Rating
300 V
Series
1492
Colour
Grey
Gender
Female
Stock information temporarily unavailable.
P.O.A.
Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination
1
P.O.A.
Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyNumber Of Ways
3
Current Rating
10A
Wire Size
22 → 12
Termination Method
Screw Cage
Mounting Type
DIN Rail
Fused
No
Material
Plastic
Voltage Rating
300 V
Series
1492
Colour
Grey
Gender
Female