Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 1492-P3Q-RE 1492-P Series Red, 2.5mm², Push In Termination, ATEX

RS Stock No.: 220-1906Brand: Allen BradleyManufacturers Part No.: 1492-P3Q-RE
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Red

Series

1492-P

American Wire Gauge

28 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Voltage Rating

600 V

Current Rating

20 A, 21 A, 24 A

Hazardous Area Certification

ATEX

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1492-P3Q-RE 1492-P Series Red, 2.5mm², Push In Termination, ATEX

P.O.A.

Allen Bradley 1492-P3Q-RE 1492-P Series Red, 2.5mm², Push In Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Red

Series

1492-P

American Wire Gauge

28 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Voltage Rating

600 V

Current Rating

20 A, 21 A, 24 A

Hazardous Area Certification

ATEX

Country of Origin

Romania