Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Distribution Block, 6 Way, 175A, 600 V, Black

RS Stock No.: 220-2345Brand: Allen BradleyManufacturers Part No.: 1492-PDL3161
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

6

Termination Method

Screw

Wire Size

14 AWG

Housing Material

Aluminium

Current Rating

175A

Voltage Rating

600 V

Colour

Black

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Distribution Block, 6 Way, 175A, 600 V, Black

P.O.A.

Allen Bradley Distribution Block, 6 Way, 175A, 600 V, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

6

Termination Method

Screw

Wire Size

14 AWG

Housing Material

Aluminium

Current Rating

175A

Voltage Rating

600 V

Colour

Black

Country of Origin

United States