Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 1492-RCDA RCD, 25A, 3+N Pole, 30mA, Type A

RS Stock No.: 136-8589Brand: Allen BradleyManufacturers Part No.: 1492-RCDA4A25
brand-logo
View all in RCCBs

Technical Document

Specifications

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

3+N

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

1492-RCDA

Overall Dimensions

70 x 88 x 75mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Width

88mm

Overall Depth

75mm

Breaking Capacity at Maximum Voltage Rating

1 (Residual) kA, 10 (Short-Circuit) kA

Rated AC Voltage

230 V, 400V

Mounting Style

DIN Rail Mount

Overall Length

70mm

Country of Origin

Italy

Product details

1492 Series

Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.

Features & Benefits

2 or 4 pole versions
DIN Rail mount
Screw Terminals

Allen Bradley RCBs

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1492-RCDA RCD, 25A, 3+N Pole, 30mA, Type A

P.O.A.

Allen Bradley 1492-RCDA RCD, 25A, 3+N Pole, 30mA, Type A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

3+N

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

1492-RCDA

Overall Dimensions

70 x 88 x 75mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Width

88mm

Overall Depth

75mm

Breaking Capacity at Maximum Voltage Rating

1 (Residual) kA, 10 (Short-Circuit) kA

Rated AC Voltage

230 V, 400V

Mounting Style

DIN Rail Mount

Overall Length

70mm

Country of Origin

Italy

Product details

1492 Series

Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.

Features & Benefits

2 or 4 pole versions
DIN Rail mount
Screw Terminals

Allen Bradley RCBs