Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 1492-W4-OR 1492-W Series Orange, Screw Termination

RS Stock No.: 220-2481Brand: Allen BradleyManufacturers Part No.: 1492-W4-OR
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Orange

Series

1492-W

American Wire Gauge

12AWG

Termination Method

Screw

Voltage Rating

800 V

Current Rating

32A

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1492-W4-OR 1492-W Series Orange, Screw Termination

P.O.A.

Allen Bradley 1492-W4-OR 1492-W Series Orange, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Series

1492-W

American Wire Gauge

12AWG

Termination Method

Screw

Voltage Rating

800 V

Current Rating

32A

Country of Origin

Mexico