Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley 1492-WFB4250 1492-W Series Black, Screw Termination, Fused

RS Stock No.: 220-2499Brand: Allen BradleyManufacturers Part No.: 1492-WFB4250
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Series

1492-W

American Wire Gauge

20 → 11AWG

Termination Method

Screw

Fused

Yes

Voltage Rating

500 V

Current Rating

15A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1492-WFB4250 1492-W Series Black, Screw Termination, Fused

P.O.A.

Allen Bradley 1492-WFB4250 1492-W Series Black, Screw Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Series

1492-W

American Wire Gauge

20 → 11AWG

Termination Method

Screw

Fused

Yes

Voltage Rating

500 V

Current Rating

15A

Country of Origin

China