Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley, 300m Cat5e, Green, U/UTP, Unterminated

RS Stock No.: 254-7426Brand: Allen BradleyManufacturers Part No.: 1585-C4TB-S300
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5e

Length

300m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Sheath Colour

Green

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Allen Bradley, 300m Cat5e, Green, U/UTP, Unterminated

P.O.A.

Allen Bradley, 300m Cat5e, Green, U/UTP, Unterminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat5e

Length

300m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Sheath Colour

Green

Country of Origin

United States