Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley SLC 500 PLC I/O Module - 8 Outputs, 10 A Output Current, 5 → 125 V dc, 5 → 265 V ac

RS Stock No.: 157-5202Brand: Allen BradleyManufacturers Part No.: 1746-OX8
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

SLC 500

Output Type

Digital, Relay

Number of Outputs

8

For Use With

SLC 500 Series

Output Current

10 A

Maximum Operating Temperature

+60°C

Product details

8 Point Relay Output Module

Individual common for each output thus allowing loads with different supply voltages to be switched

Stock information temporarily unavailable.

P.O.A.

Allen Bradley SLC 500 PLC I/O Module - 8 Outputs, 10 A Output Current, 5 → 125 V dc, 5 → 265 V ac

P.O.A.

Allen Bradley SLC 500 PLC I/O Module - 8 Outputs, 10 A Output Current, 5 → 125 V dc, 5 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SLC 500

Output Type

Digital, Relay

Number of Outputs

8

For Use With

SLC 500 Series

Output Current

10 A

Maximum Operating Temperature

+60°C

Product details

8 Point Relay Output Module

Individual common for each output thus allowing loads with different supply voltages to be switched