Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley 1762 Series PLC I/O Module - 8 Inputs, 120 V ac

RS Stock No.: 364-0695Brand: Allen BradleyManufacturers Part No.: 1762-IA8
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

1762 Series

Input Type

Digital

Number of Inputs

8

For Use With

MicroLogix 1100 Series

Dimensions

90 x 40 x 87 mm

Product details

Digital I/O Modules

Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1762 Series PLC I/O Module - 8 Inputs, 120 V ac

P.O.A.

Allen Bradley 1762 Series PLC I/O Module - 8 Inputs, 120 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

1762 Series

Input Type

Digital

Number of Inputs

8

For Use With

MicroLogix 1100 Series

Dimensions

90 x 40 x 87 mm

Product details

Digital I/O Modules

Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm