Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PLC expansion i/p module,1762-IQ16 16i/p

RS Stock No.: 441-3090Brand: Allen BradleyManufacturers Part No.: 1762-IQ16
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

MicroLogix 1100, MicroLogix 1200, MicroLogix 1400

Input Type

Digital

Number of Inputs

16

For Use With

MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series

Output Current

2 → 12 mA

Maximum Operating Temperature

+55°C

Dimensions

87 x 40 x 90 mm

Product details

Digital I/O Modules

Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm

Stock information temporarily unavailable.

P.O.A.

PLC expansion i/p module,1762-IQ16 16i/p

P.O.A.

PLC expansion i/p module,1762-IQ16 16i/p
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

MicroLogix 1100, MicroLogix 1200, MicroLogix 1400

Input Type

Digital

Number of Inputs

16

For Use With

MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series

Output Current

2 → 12 mA

Maximum Operating Temperature

+55°C

Dimensions

87 x 40 x 90 mm

Product details

Digital I/O Modules

Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm