Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley PLC I/O Module for Use with MicroLogix 1200 Series, Digital, Relay, 120 V ac, 240 V ac

RS Stock No.: 698-7760Brand: Allen BradleyManufacturers Part No.: 1762-L40BWAR
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Input Type

Digital

Number of Inputs

20 (Standard 24 V dc), 4 (Fast 24 V dc)

Output Type

Relay

Number of Outputs

16 (Relay)

For Use With

MicroLogix 1200 Series

Supply Voltage

120 V ac, 240 V ac

Output Current

1.5 (Break) A, 15 (Make) A

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

87 x 160 x 90 mm

Product details

Allen Bradley MicroLogix 1200 PLC - CPU

Experience greater computer power and cost-effective application flexibility for your control system with the MicroLogix 1200 controller by Allen Bradley. This versatile controller is available in 24- and 40- point versions. It has embedded I/O functionality and can also be expanded with rackless 1762 I/O modules to meet your requirements, removing added system cost and inventory issues.

This compact yet powerful programmable control module has an efficient field-upgradable flash operating system to ensure that you are always up-to-date with the latest features, without having to replace hardware. It can be easily updated with the latest firmware via a website download to keep your machine processes running smoothly and has full ASCII (read/write) capability. It has data file download protection which allows a program to be reloaded into the controller without overwriting protected data, providing a high level of program data security.

Allen Bradley are industry leaders in PLC systems and have a broad range of affordable and adaptable products to provide ideal control solutions. Their reliable control system devices are expertly designed to strict quality standards to enhance the productivity and efficiency of your machine processes.

Features and Benefits:

• Large 6 KB memory (4 KB User Program with 2 KB User Data) to handle a variety of applications
• Able to accommodate up to 6 expansion I/O modules for increased functionality options
• Four high-speed inputs (for controllers with 24V dc inputs) that can be used individually as latching (pulse-catch) inputs, event interrupts, or alternately combined as one 20 kHz high-speed counter featuring eight modes of operation
• One high-speed output that can be configured as 20 kHz pulse train output (PTO) or as pulse width modulated (PWM) output (available on controllers with embedded 24V dc outputs)
• Programmable Limit Switch Function which allows you to configure the high-speed counter to operate as a programmable limit switch or rotary cam switch
• Trim potentiometers – Two built-in 3/4-turn analog trim potentiometers with a digital output (range from 0 to 250) allow quick and easy adjustments of timers, counters, setpoints, and more
• Finger-safe terminal blocks which meet global safety standards
• Regulatory agency certifications for world-wide market (CE, EAC, RCM, UL, c-UL, including Class 1 Division 2 Hazardous Location

What is a PLC I/O Module?

- Programmable Logic Controller Input/Output Module

PLC’s are complex computers which automate control processes by using programs to communicate electronic signals to machines and devices. In simplified terms, they are usually comprised of three components: A CPU (Central Processing Unit), which is the brain or processor of the system, Inputs, and Outputs. An input module detects signals from things like switches, sensors, and buttons. This is processed by the CPU, which leads to an output relaying the CPU’s instructions to a machine or device. PLC system functions can be expanded by adding extra I/O modules. PLC systems are widely used in modern industrial automation for controlling machinery, in industries such as packaging, food and beverage production, pharmaceutical, and printing. Allen Bradley offer excellent control capabilities with their flexible PLC systems to give you optimal power, performance, and peace of mind.

Stock information temporarily unavailable.

AED 4,565.24

AED 4,565.24 Each (ex VAT)

AED 4,793.50

AED 4,793.50 Each (inc. VAT)

Allen Bradley PLC I/O Module for Use with MicroLogix 1200 Series, Digital, Relay, 120 V ac, 240 V ac

AED 4,565.24

AED 4,565.24 Each (ex VAT)

AED 4,793.50

AED 4,793.50 Each (inc. VAT)

Allen Bradley PLC I/O Module for Use with MicroLogix 1200 Series, Digital, Relay, 120 V ac, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Input Type

Digital

Number of Inputs

20 (Standard 24 V dc), 4 (Fast 24 V dc)

Output Type

Relay

Number of Outputs

16 (Relay)

For Use With

MicroLogix 1200 Series

Supply Voltage

120 V ac, 240 V ac

Output Current

1.5 (Break) A, 15 (Make) A

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

87 x 160 x 90 mm

Product details

Allen Bradley MicroLogix 1200 PLC - CPU

Experience greater computer power and cost-effective application flexibility for your control system with the MicroLogix 1200 controller by Allen Bradley. This versatile controller is available in 24- and 40- point versions. It has embedded I/O functionality and can also be expanded with rackless 1762 I/O modules to meet your requirements, removing added system cost and inventory issues.

This compact yet powerful programmable control module has an efficient field-upgradable flash operating system to ensure that you are always up-to-date with the latest features, without having to replace hardware. It can be easily updated with the latest firmware via a website download to keep your machine processes running smoothly and has full ASCII (read/write) capability. It has data file download protection which allows a program to be reloaded into the controller without overwriting protected data, providing a high level of program data security.

Allen Bradley are industry leaders in PLC systems and have a broad range of affordable and adaptable products to provide ideal control solutions. Their reliable control system devices are expertly designed to strict quality standards to enhance the productivity and efficiency of your machine processes.

Features and Benefits:

• Large 6 KB memory (4 KB User Program with 2 KB User Data) to handle a variety of applications
• Able to accommodate up to 6 expansion I/O modules for increased functionality options
• Four high-speed inputs (for controllers with 24V dc inputs) that can be used individually as latching (pulse-catch) inputs, event interrupts, or alternately combined as one 20 kHz high-speed counter featuring eight modes of operation
• One high-speed output that can be configured as 20 kHz pulse train output (PTO) or as pulse width modulated (PWM) output (available on controllers with embedded 24V dc outputs)
• Programmable Limit Switch Function which allows you to configure the high-speed counter to operate as a programmable limit switch or rotary cam switch
• Trim potentiometers – Two built-in 3/4-turn analog trim potentiometers with a digital output (range from 0 to 250) allow quick and easy adjustments of timers, counters, setpoints, and more
• Finger-safe terminal blocks which meet global safety standards
• Regulatory agency certifications for world-wide market (CE, EAC, RCM, UL, c-UL, including Class 1 Division 2 Hazardous Location

What is a PLC I/O Module?

- Programmable Logic Controller Input/Output Module

PLC’s are complex computers which automate control processes by using programs to communicate electronic signals to machines and devices. In simplified terms, they are usually comprised of three components: A CPU (Central Processing Unit), which is the brain or processor of the system, Inputs, and Outputs. An input module detects signals from things like switches, sensors, and buttons. This is processed by the CPU, which leads to an output relaying the CPU’s instructions to a machine or device. PLC system functions can be expanded by adding extra I/O modules. PLC systems are widely used in modern industrial automation for controlling machinery, in industries such as packaging, food and beverage production, pharmaceutical, and printing. Allen Bradley offer excellent control capabilities with their flexible PLC systems to give you optimal power, performance, and peace of mind.