Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 1769 Series PLC I/O Module for Use with MicroLogix 1500 Series, Analogue

RS Stock No.: 698-7562Brand: Allen BradleyManufacturers Part No.: 1769-OF2
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

1769

Output Type

Analogue

Number of Outputs

2

For Use With

MicroLogix 1500 Series

Output Current

0 → 20 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

118 x 35 x 87 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1769 Series PLC I/O Module for Use with MicroLogix 1500 Series, Analogue

P.O.A.

Allen Bradley 1769 Series PLC I/O Module for Use with MicroLogix 1500 Series, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

1769

Output Type

Analogue

Number of Outputs

2

For Use With

MicroLogix 1500 Series

Output Current

0 → 20 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

118 x 35 x 87 mm

You may be interested in