Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Analogue input module,1794-IE8 4-20mA

RS Stock No.: 452-8366Brand: Allen BradleyManufacturers Part No.: 1794-IE8
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Product details

Analogue Input Module

An 8-channel single-ended analogue input module. Accepts voltage or current inputs and provides a 12-bit digital value per channel to the control system.

Resolution: 12 Bit Unipolar, 11 Bit Plus Sign Bipolar
Accuracy: 0.29% (Full Scale @ 25°C)

Allen Bradley Distributed I/O Flex System

FLEX I/O is a flexible, cost effective, modular I/O system that offers all the functions of larger rack-based I/O without the space requirements. With FLEX I/O, you can independently select the I/O type and network to meet your application needs. The I/O modules fit into the terminal bases that are designed to allow direct termination of the field wiring. This saves time, space and costs.,A terminal base is required for each input or output module used. It has terminals for signal interfaces, DC high and common. This allows direct wiring of the field devices and removes the need for additional terminal blocks. The base is DIN rail mounting and has a 10 position rotating key to allow the bases to be coded to match their respective I/O modules. Terminal bases hook together to a maximum of eight with sliding connectors to extend the bus throughout the system.

Stock information temporarily unavailable.

P.O.A.

Analogue input module,1794-IE8 4-20mA

P.O.A.

Analogue input module,1794-IE8 4-20mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product details

Analogue Input Module

An 8-channel single-ended analogue input module. Accepts voltage or current inputs and provides a 12-bit digital value per channel to the control system.

Resolution: 12 Bit Unipolar, 11 Bit Plus Sign Bipolar
Accuracy: 0.29% (Full Scale @ 25°C)

Allen Bradley Distributed I/O Flex System

FLEX I/O is a flexible, cost effective, modular I/O system that offers all the functions of larger rack-based I/O without the space requirements. With FLEX I/O, you can independently select the I/O type and network to meet your application needs. The I/O modules fit into the terminal bases that are designed to allow direct termination of the field wiring. This saves time, space and costs.,A terminal base is required for each input or output module used. It has terminals for signal interfaces, DC high and common. This allows direct wiring of the field devices and removes the need for additional terminal blocks. The base is DIN rail mounting and has a 10 position rotating key to allow the bases to be coded to match their respective I/O modules. Terminal bases hook together to a maximum of eight with sliding connectors to extend the bus throughout the system.