Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Overload Relay 1NC + 1NO, 1 → 5 A F.L.C, 5 A Contact Rating, 3P, Bulletin

RS Stock No.: 213-2255Brand: Allen BradleyManufacturers Part No.: 193-1EECB
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

1 → 5 A

Contact Current Rating

5 A

Range

Bulletin

Pole Configuration

3P

Normal State Configuration

1NC + 1NO

Country of Origin

Micronesia, Federated States Of

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Overload Relay 1NC + 1NO, 1 → 5 A F.L.C, 5 A Contact Rating, 3P, Bulletin

P.O.A.

Allen Bradley Overload Relay 1NC + 1NO, 1 → 5 A F.L.C, 5 A Contact Rating, 3P, Bulletin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

FLC Motor Rating

1 → 5 A

Contact Current Rating

5 A

Range

Bulletin

Pole Configuration

3P

Normal State Configuration

1NC + 1NO

Country of Origin

Micronesia, Federated States Of