Allen Bradley 3P Pole Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP66

RS Stock No.: 443-0736Brand: Allen BradleyManufacturers Part No.: 194E-Y16M-1753-4N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

16A

IP Rating

IP66

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black/Grey, Red/Yellow

Switch Rating

20kA

Length

120mm

Width

70mm

Depth

70mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Product details

Red Handled Enclosed Switch Disconnector

Ingress protection to IP65
M25/M32 cable entry
Fourth pole or auxiliary contact (see stock number 443-0770 typically) can be fitted to switch body in enclosure

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 3P Pole Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP66

P.O.A.

Allen Bradley 3P Pole Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

16A

IP Rating

IP66

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black/Grey, Red/Yellow

Switch Rating

20kA

Length

120mm

Width

70mm

Depth

70mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Product details

Red Handled Enclosed Switch Disconnector

Ingress protection to IP65
M25/M32 cable entry
Fourth pole or auxiliary contact (see stock number 443-0770 typically) can be fitted to switch body in enclosure