Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66

RS Stock No.: 261-8401Brand: Allen BradleyManufacturers Part No.: 194E-Y63-1753-6N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

63A

IP Rating

IP66

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Switch Rating

15kA

Length

180mm

Width

125mm

Depth

105mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Product details

Allen Bradley Enclosed Switch Disconnectors

These disconnectors feature durable ABS thermoplastic enclosures. The cover is interlocked to prevent removal when live, reducing risk of electric shock. The handle can be padlocked in up to three positions in the OFF position for greater protection and security. They also have an earth connection in the base of the enclosure.

Standards: IEC 947, VDE 0660

Approvals: UL, CSA

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66

P.O.A.

Allen Bradley 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

63A

IP Rating

IP66

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Switch Rating

15kA

Length

180mm

Width

125mm

Depth

105mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Product details

Allen Bradley Enclosed Switch Disconnectors

These disconnectors feature durable ABS thermoplastic enclosures. The cover is interlocked to prevent removal when live, reducing risk of electric shock. The handle can be padlocked in up to three positions in the OFF position for greater protection and security. They also have an earth connection in the base of the enclosure.

Standards: IEC 947, VDE 0660

Approvals: UL, CSA

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.