Technical Document
Specifications
Brand
Allen BradleyAccessory Type
PLC I/O Module
Input Type
Analogue
Number of Inputs
4
Output Type
Analogue
Number of Outputs
4
For Use With
Micro 830 Series
Output Current
0 → 20 mA
Maximum Operating Temperature
+65°C
Country of Origin
Singapore
Product details
Analogue I/O Modules
Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyAccessory Type
PLC I/O Module
Input Type
Analogue
Number of Inputs
4
Output Type
Analogue
Number of Outputs
4
For Use With
Micro 830 Series
Output Current
0 → 20 mA
Maximum Operating Temperature
+65°C
Country of Origin
Singapore
Product details
Analogue I/O Modules
Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm