Technical Document
Specifications
Brand
Allen BradleyAccessory Type
PLC I/O Module
Series
Bulletin 2080
Input Type
Digital
Number of Inputs
4
Output Type
Digital
For Use With
Micro 800 System
Supply Voltage
10.8 → 30 V dc
Maximum Operating Temperature
+65°C
Dimensions
31.5 x 62 x 20 mm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Allen Bradley Bulletin 2080 Series PLC I/O Module for Use with Micro 800 System, Digital, Digital, 10.8 → 30 V dc
1
P.O.A.
Allen Bradley Bulletin 2080 Series PLC I/O Module for Use with Micro 800 System, Digital, Digital, 10.8 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyAccessory Type
PLC I/O Module
Series
Bulletin 2080
Input Type
Digital
Number of Inputs
4
Output Type
Digital
For Use With
Micro 800 System
Supply Voltage
10.8 → 30 V dc
Maximum Operating Temperature
+65°C
Dimensions
31.5 x 62 x 20 mm
Country of Origin
United States