Technical Document
Specifications
Brand
Allen BradleyManufacturer Series
Micro810
Number of Inputs
8
Output Type
Relay
Input Type
Analogue, Digital
Number of Outputs
4
Voltage Category
24 V dc
Network Type
USB
Kit Included
Yes
Number of Communication Ports
1
Memory
4 kB
Minimum Operating Temperature
-20°C
Dimensions
91 x 75 x 59 mm
Programming Language Used
Function Block, Ladder Logic, Structured Text
Length
91mm
Program Capacity
2 kB
Depth
59mm
Maximum Operating Temperature
+65°C
Width
75mm
Country of Origin
Singapore
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyManufacturer Series
Micro810
Number of Inputs
8
Output Type
Relay
Input Type
Analogue, Digital
Number of Outputs
4
Voltage Category
24 V dc
Network Type
USB
Kit Included
Yes
Number of Communication Ports
1
Memory
4 kB
Minimum Operating Temperature
-20°C
Dimensions
91 x 75 x 59 mm
Programming Language Used
Function Block, Ladder Logic, Structured Text
Length
91mm
Program Capacity
2 kB
Depth
59mm
Maximum Operating Temperature
+65°C
Width
75mm
Country of Origin
Singapore
