Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Micro820 Series PLC CPU for Use with Bulletin 2080, Relay Output, 12-Input, Analogue, DC Input

RS Stock No.: 893-7761Brand: Allen BradleyManufacturers Part No.: 2080-LC20-20QWB
brand-logo

Technical Document

Specifications

Manufacturer Series

Micro820

Number of Inputs

12

Output Type

Relay

For Use With

Bulletin 2080

Input Type

Analogue, DC

Number of Digital Inputs

12

Number of Outputs

8

Voltage Category

24 V dc

Number of Digital Outputs

7

Network Type

Ethernet

Interface

Ethernet

Dimensions

90 x 104 x 75 mm

Standards Met

IEC 60529, NEMA 250, North American Hazardous Location Approval

Communication Port Type

RJ45, RS232, RS485

Depth

75mm

Length

90mm

Width

104mm

Number of Analogue Outputs

1

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Number of Communication Ports

3

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Micro820 Series PLC CPU for Use with Bulletin 2080, Relay Output, 12-Input, Analogue, DC Input

P.O.A.

Allen Bradley Micro820 Series PLC CPU for Use with Bulletin 2080, Relay Output, 12-Input, Analogue, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

Micro820

Number of Inputs

12

Output Type

Relay

For Use With

Bulletin 2080

Input Type

Analogue, DC

Number of Digital Inputs

12

Number of Outputs

8

Voltage Category

24 V dc

Number of Digital Outputs

7

Network Type

Ethernet

Interface

Ethernet

Dimensions

90 x 104 x 75 mm

Standards Met

IEC 60529, NEMA 250, North American Hazardous Location Approval

Communication Port Type

RJ45, RS232, RS485

Depth

75mm

Length

90mm

Width

104mm

Number of Analogue Outputs

1

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Number of Communication Ports

3

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Country of Origin

Singapore