Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Micro850 Series PLC CPU for Use with Micro800 Series, 28-Input, AC, DC Input

RS Stock No.: 786-7201Brand: Allen BradleyManufacturers Part No.: 2080-LC50-48QBB
brand-logo

Technical Document

Specifications

Manufacturer Series

Micro850

Number of Inputs

28

For Use With

Micro800 Series

Input Type

AC, DC

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Ethernet, USB

Interface

Ethernet

Dimensions

238 x 90 x 80 mm

Minimum Operating Temperature

-20°C

Communication Port Type

RS232, RS485, Serial

Depth

80mm

Length

238mm

Width

90mm

Number of Analogue Outputs

20

Number of Analogue Inputs

28

Mounting Type

DIN Rail

Number of Communication Ports

2

Output Current

8.8 mA

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Micro850 Series PLC CPU for Use with Micro800 Series, 28-Input, AC, DC Input

P.O.A.

Allen Bradley Micro850 Series PLC CPU for Use with Micro800 Series, 28-Input, AC, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

Micro850

Number of Inputs

28

For Use With

Micro800 Series

Input Type

AC, DC

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Ethernet, USB

Interface

Ethernet

Dimensions

238 x 90 x 80 mm

Minimum Operating Temperature

-20°C

Communication Port Type

RS232, RS485, Serial

Depth

80mm

Length

238mm

Width

90mm

Number of Analogue Outputs

20

Number of Analogue Inputs

28

Mounting Type

DIN Rail

Number of Communication Ports

2

Output Current

8.8 mA

Maximum Operating Temperature

+65°C

Country of Origin

Singapore