Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Micro850 Series PLC CPU for Use with Micro800 Series, Relay Output, 28-Input, AC, DC Input

RS Stock No.: 786-7213Brand: Allen BradleyManufacturers Part No.: 2080-LC50-48QWB
brand-logo

Technical Document

Specifications

Manufacturer Series

Micro850

Number of Inputs

28

Output Type

Relay

For Use With

Micro800 Series

Input Type

AC, DC

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Ethernet, USB

Interface

Ethernet

Number of Communication Ports

2

Output Current

8.8 mA

Maximum Operating Temperature

+65°C

Communication Port Type

RS232, RS485, Serial

Depth

80mm

Length

238mm

Width

90mm

Mounting Type

DIN Rail

Minimum Operating Temperature

-20°C

Dimensions

238 x 90 x 80 mm

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Micro850 Series PLC CPU for Use with Micro800 Series, Relay Output, 28-Input, AC, DC Input

P.O.A.

Allen Bradley Micro850 Series PLC CPU for Use with Micro800 Series, Relay Output, 28-Input, AC, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

Micro850

Number of Inputs

28

Output Type

Relay

For Use With

Micro800 Series

Input Type

AC, DC

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Ethernet, USB

Interface

Ethernet

Number of Communication Ports

2

Output Current

8.8 mA

Maximum Operating Temperature

+65°C

Communication Port Type

RS232, RS485, Serial

Depth

80mm

Length

238mm

Width

90mm

Mounting Type

DIN Rail

Minimum Operating Temperature

-20°C

Dimensions

238 x 90 x 80 mm

Country of Origin

Singapore