Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 6 A, PowerFlex 4 Series

RS Stock No.: 440-9394Brand: Allen BradleyManufacturers Part No.: 22A-D6P0N104
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

2.2 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

6 A

For Use With

AC Motors

Series

PowerFlex 4

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

240Hz

STO

No

Control Panel

Yes

Overall Depth

136mm

Overall Length

180mm

Overall Width

100mm

Country of Origin

China

Product details

Allen Bradley PowerFlex 4 Inverter Drive

For a compact inverter drive that provides powerful and precise motor speed control, look no further than the PowerFlex 4 AC drives by Allen Bradley. These PowerFlex devices have a space-saving design and can be DIN rail or panel mounted. It is the smallest member of the PowerFlex Variable Frequency Drive family and is designed for optimal flexibility and ease-of-use. It offers an economical alternative for speed control of applications such as pumps, conveyors, fans, machine tools, and material handling systems.

PowerFlex 4 devices are available in power ratings from 0.2 to 1.5kW (single phase) and 0.37 to 3.7 kW (3 phase) in voltage classes of 230 and 400 volts. They offer V/Hz control, slip compensation, RS-485 communication, and Auto Restart and Flying Start functions. Integral dynamic brake resistor is available on ratings 0.75kW and above.

Features and Benefits:

• Simplified start-up due to keypad control keys and potentiometer which are active out of the box
• Can be DIN rail or panel mounted for easy installation and application versatility
• Efficient Zero Stacking allows the mounting of drives side by side with no air gap to save valuable panel space
• Built-in keypad features a 4 digit display and 10 additional LED indicators for fast, easy status indication
• Robust overload protection: 150% for 60 seconds, 200% for 3 seconds
• Basic Program Group contains 10 most common application parameters to ensure quick and simple programming
• Integral EMC filtering on single phase drives to meet EN55011 standard

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 6 A, PowerFlex 4 Series

P.O.A.

Allen Bradley Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 6 A, PowerFlex 4 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

2.2 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

6 A

For Use With

AC Motors

Series

PowerFlex 4

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

240Hz

STO

No

Control Panel

Yes

Overall Depth

136mm

Overall Length

180mm

Overall Width

100mm

Country of Origin

China

Product details

Allen Bradley PowerFlex 4 Inverter Drive

For a compact inverter drive that provides powerful and precise motor speed control, look no further than the PowerFlex 4 AC drives by Allen Bradley. These PowerFlex devices have a space-saving design and can be DIN rail or panel mounted. It is the smallest member of the PowerFlex Variable Frequency Drive family and is designed for optimal flexibility and ease-of-use. It offers an economical alternative for speed control of applications such as pumps, conveyors, fans, machine tools, and material handling systems.

PowerFlex 4 devices are available in power ratings from 0.2 to 1.5kW (single phase) and 0.37 to 3.7 kW (3 phase) in voltage classes of 230 and 400 volts. They offer V/Hz control, slip compensation, RS-485 communication, and Auto Restart and Flying Start functions. Integral dynamic brake resistor is available on ratings 0.75kW and above.

Features and Benefits:

• Simplified start-up due to keypad control keys and potentiometer which are active out of the box
• Can be DIN rail or panel mounted for easy installation and application versatility
• Efficient Zero Stacking allows the mounting of drives side by side with no air gap to save valuable panel space
• Built-in keypad features a 4 digit display and 10 additional LED indicators for fast, easy status indication
• Robust overload protection: 150% for 60 seconds, 200% for 3 seconds
• Basic Program Group contains 10 most common application parameters to ensure quick and simple programming
• Integral EMC filtering on single phase drives to meet EN55011 standard