Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Inverter Drive, 4 kW, 3 Phase, 480 V ac, 10.5 A, PowerFlex 40 Series

RS Stock No.: 466-8650Brand: Allen BradleyManufacturers Part No.: 22B-D010N104
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

4 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

10.5 A

For Use With

AC Motor, Fans, Pumps, Conveyor

Series

PowerFlex 40

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

400Hz

STO

No

Control Panel

Yes

Interface

Ethernet

Overall Depth

136mm

Overall Length

180mm

Overall Width

100mm

Country of Origin

China

Product details

Allen Bradley PowerFlex 40 Inverter Drives

The PowerFlex 40 AC Drive by Allen Bradley is a highly versatile, cost-effective, compact motor control solution which provides greater ease-of-use. These inverter drives have sensorless vector control to meet low-speed torque demands. They can be installed and configured easily due to their simple programming and flexible enclosure options. These motor control devices are particularly ideal for OEMs, machine builders and end users.

The PowerFlex 40 AC drives are available in power ratings from 0.4 to 2.2kW (single phase) and 0.4 to 7.5kW (3 phase) in voltage classes of 230 and 400 volts. These adjustable frequency AC drives deliver high performance and are an economical and space-saving choice for efficient and reliable motor control.

Features and Benefits:

• Sensorless Vector Control
• Built-in RS-485 communication
• Drive overload protection, ramp regulation, and flying start
• Configuration and programming via integral LCD keypad, remote keypad, or software
• Ambient temperatures up to 50 °C (122 °F) permitted with minimal spacing between drives
• Zero Stacking™ Drives for ambient temperatures up to 40 °C (104°F)
• Optional DeviceNet Communication Adapter
• Logic Timer and Counter functions

Applications:

Fans
Pumps
Conveyors
Material handling systems

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Inverter Drive, 4 kW, 3 Phase, 480 V ac, 10.5 A, PowerFlex 40 Series

P.O.A.

Allen Bradley Inverter Drive, 4 kW, 3 Phase, 480 V ac, 10.5 A, PowerFlex 40 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

4 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

10.5 A

For Use With

AC Motor, Fans, Pumps, Conveyor

Series

PowerFlex 40

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

400Hz

STO

No

Control Panel

Yes

Interface

Ethernet

Overall Depth

136mm

Overall Length

180mm

Overall Width

100mm

Country of Origin

China

Product details

Allen Bradley PowerFlex 40 Inverter Drives

The PowerFlex 40 AC Drive by Allen Bradley is a highly versatile, cost-effective, compact motor control solution which provides greater ease-of-use. These inverter drives have sensorless vector control to meet low-speed torque demands. They can be installed and configured easily due to their simple programming and flexible enclosure options. These motor control devices are particularly ideal for OEMs, machine builders and end users.

The PowerFlex 40 AC drives are available in power ratings from 0.4 to 2.2kW (single phase) and 0.4 to 7.5kW (3 phase) in voltage classes of 230 and 400 volts. These adjustable frequency AC drives deliver high performance and are an economical and space-saving choice for efficient and reliable motor control.

Features and Benefits:

• Sensorless Vector Control
• Built-in RS-485 communication
• Drive overload protection, ramp regulation, and flying start
• Configuration and programming via integral LCD keypad, remote keypad, or software
• Ambient temperatures up to 50 °C (122 °F) permitted with minimal spacing between drives
• Zero Stacking™ Drives for ambient temperatures up to 40 °C (104°F)
• Optional DeviceNet Communication Adapter
• Logic Timer and Counter functions

Applications:

Fans
Pumps
Conveyors
Material handling systems