Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 11 A, PowerFlex 525 Series

RS Stock No.: 890-4310Brand: Allen BradleyManufacturers Part No.: 25B-A011N114
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

11 A

For Use With

Networked Machine

Series

PowerFlex 525

Field Bus Communication Type

DeviceNet

IP Rating

IP20, IP30

Output Frequency

500Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Overall Depth

172mm

Special Features

Enhance Safety, Excellent Reliability, Flexible Control

Function

Motor Control

Overall Length

87mm

Overall Width

180mm

Standards Met

ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL

Hazardous Area Certification

ATEX

Interface

Ethernet

Country of Origin

China

Product details

PowerFlex 525 - Single-phase Inverter Drives

PowerFlex® 525 AC Drives are cost-effective and ideal for networked machines and simple system integration. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.
The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.

1-phase input with EMC filter
Modular design for quick installation and configuration
Embedded EtherNet/IP port allows easy configuration, control, and collection of drive data over the network
Software and tools help simplify programming
An integral human interface module (HIM) supports multiple languages and features descriptive
QuickViewTM, AppViewTM and CustomViewTM for easy operation and parameterisation
Economizer control mode and energy monitoring features can help reduce energy costs
Closed loop feedback with an optional encoder card (stock no. 890-4382)
More I/Os than the PowerFlex 523 series.
Drives operate in ambient temperatures from -20°C to 50°C. With current derating and a control module fan kit, up to 70°C
A range of motor control options support a variety of applications
A compact footprint provides flexible installation options and helps saves space inside of a panel

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 11 A, PowerFlex 525 Series

P.O.A.

Allen Bradley Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 11 A, PowerFlex 525 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

11 A

For Use With

Networked Machine

Series

PowerFlex 525

Field Bus Communication Type

DeviceNet

IP Rating

IP20, IP30

Output Frequency

500Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Overall Depth

172mm

Special Features

Enhance Safety, Excellent Reliability, Flexible Control

Function

Motor Control

Overall Length

87mm

Overall Width

180mm

Standards Met

ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL

Hazardous Area Certification

ATEX

Interface

Ethernet

Country of Origin

China

Product details

PowerFlex 525 - Single-phase Inverter Drives

PowerFlex® 525 AC Drives are cost-effective and ideal for networked machines and simple system integration. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.
The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.

1-phase input with EMC filter
Modular design for quick installation and configuration
Embedded EtherNet/IP port allows easy configuration, control, and collection of drive data over the network
Software and tools help simplify programming
An integral human interface module (HIM) supports multiple languages and features descriptive
QuickViewTM, AppViewTM and CustomViewTM for easy operation and parameterisation
Economizer control mode and energy monitoring features can help reduce energy costs
Closed loop feedback with an optional encoder card (stock no. 890-4382)
More I/Os than the PowerFlex 523 series.
Drives operate in ambient temperatures from -20°C to 50°C. With current derating and a control module fan kit, up to 70°C
A range of motor control options support a variety of applications
A compact footprint provides flexible installation options and helps saves space inside of a panel