Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 2711P Series Touch Screen HMI - 12.1 in, LCD, TFT Display, 1280 x 800

RS Stock No.: 264-9423Brand: Allen BradleyManufacturers Part No.: 2711P-T12W21D8S
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

2711P

Display Type

LCD, TFT

Manufacturer Part No.

2711P-T12W21D8S

Display Resolution

1280 x 800

Display Size

12.1 in

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 2711P Series Touch Screen HMI - 12.1 in, LCD, TFT Display, 1280 x 800

P.O.A.

Allen Bradley 2711P Series Touch Screen HMI - 12.1 in, LCD, TFT Display, 1280 x 800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

2711P

Display Type

LCD, TFT

Manufacturer Part No.

2711P-T12W21D8S

Display Resolution

1280 x 800

Display Size

12.1 in

Country of Origin

Japan