Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

RS Stock No.: 714-1612Brand: Allen BradleyManufacturers Part No.: 42JS-E2EZB1-F4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

Emitter

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Response Time

1 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Housing Material

ABS

Product details

Bulletin 42JS VisiSight™

Small rectangular photoelectric sensors. Ideal for material handling, packaging and assembly applications.

Visible light source offered on all models for ease of alignment
Industry standard 25.4mm (1in) mounting hole spacing
ASIC design offers linear sensitivity adjustment, stability indication and excellent noise immunity
Compact sealed housing and cavity-free design minimize collection of dust and debris while allowing for easy sensor cleanup
360° visible LED status indicator

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

P.O.A.

Allen Bradley Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

Emitter

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Response Time

1 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Housing Material

ABS

Product details

Bulletin 42JS VisiSight™

Small rectangular photoelectric sensors. Ideal for material handling, packaging and assembly applications.

Visible light source offered on all models for ease of alignment
Industry standard 25.4mm (1in) mounting hole spacing
ASIC design offers linear sensitivity adjustment, stability indication and excellent noise immunity
Compact sealed housing and cavity-free design minimize collection of dust and debris while allowing for easy sensor cleanup
360° visible LED status indicator