Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Diffuse Photoelectric Sensor, Block Sensor, 3 → 800 mm Detection Range IO-LINK

RS Stock No.: 134-8352Brand: Allen BradleyManufacturers Part No.: 42JT-D2LAT1-P4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

3 → 800 mm

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Pico Quick Disconnect

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

30 mA

Response Time

500 μs

Interface

IO-Link

Housing Material

ABS

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Series

42JT

Standards Met

CE, cULus, ECOLAB

Country of Origin

Germany

Product details

Bulletin 42JT VisiSight Miniature Photoelectric Sensors

Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
Class 1 ""Eye Safe"" red laser beam
Auto PNP/NPN output
Teach push button for sensitivity and LO/DO selection
IP69K and ECOLAB rated enclosure
Visible red LED light source for ease of alignment
Clear object detection
Colour and contrast detection
Mounting hole spacing of 25.4 mm

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Diffuse Photoelectric Sensor, Block Sensor, 3 → 800 mm Detection Range IO-LINK

P.O.A.

Allen Bradley Diffuse Photoelectric Sensor, Block Sensor, 3 → 800 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

3 → 800 mm

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Pico Quick Disconnect

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

30 mA

Response Time

500 μs

Interface

IO-Link

Housing Material

ABS

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Series

42JT

Standards Met

CE, cULus, ECOLAB

Country of Origin

Germany

Product details

Bulletin 42JT VisiSight Miniature Photoelectric Sensors

Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
Class 1 ""Eye Safe"" red laser beam
Auto PNP/NPN output
Teach push button for sensitivity and LO/DO selection
IP69K and ECOLAB rated enclosure
Visible red LED light source for ease of alignment
Clear object detection
Colour and contrast detection
Mounting hole spacing of 25.4 mm