Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Safedge 440F Safety Mat/Edge Safety Relay, 24 → 230V ac/dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 492-2364Brand: Allen BradleyManufacturers Part No.: 440F-C251D
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24 → 230V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Safety Mat/Edge

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

Safedge

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

d

PL (ISO 13849-1)

d

Series

440F

Depth

120mm

Width

45.5mm

Performance Level

d

Length

73mm

Country of Origin

Dominican Republic

Product details

Rockwell Automation 440F Safedge Controller, DIN mount

Complete your Safedge System with the Safedge Control Unit and provide superior protection for personnel in hazardous areas. This device works as part of the touch sensing safety system, which is designed to prevent injury to personnel by detecting pressure on the safety profile that is secured to the dangerous area or object.

The controller monitors the circuit via the profile and when normal run conditions are detected it sends a signal to the machine control circuit. When the profile is pressed from any direction through 90° this causes the top conductive rubber strip to compress, which then touches the middle conductive rubber. This creates a “short circuit” which reduces the overall resistance. The controller checks for this and commences the machine shutdown. It also detects any faults in the profile or the wiring connections to the profile and will change the control unit outputs to a safe (OFF) state.

With a complete Safedge system all corner and straight connectors are "active" components, to ensure that there are no "dead" zones. This device is EC type approved when Safedge profiles are used with the Safedge Command Unit.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Safedge 440F Safety Mat/Edge Safety Relay, 24 → 230V ac/dc, Dual-Channel, 2 Safety Contacts

P.O.A.

Allen Bradley Safedge 440F Safety Mat/Edge Safety Relay, 24 → 230V ac/dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 → 230V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Safety Mat/Edge

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

Safedge

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

d

PL (ISO 13849-1)

d

Series

440F

Depth

120mm

Width

45.5mm

Performance Level

d

Length

73mm

Country of Origin

Dominican Republic

Product details

Rockwell Automation 440F Safedge Controller, DIN mount

Complete your Safedge System with the Safedge Control Unit and provide superior protection for personnel in hazardous areas. This device works as part of the touch sensing safety system, which is designed to prevent injury to personnel by detecting pressure on the safety profile that is secured to the dangerous area or object.

The controller monitors the circuit via the profile and when normal run conditions are detected it sends a signal to the machine control circuit. When the profile is pressed from any direction through 90° this causes the top conductive rubber strip to compress, which then touches the middle conductive rubber. This creates a “short circuit” which reduces the overall resistance. The controller checks for this and commences the machine shutdown. It also detects any faults in the profile or the wiring connections to the profile and will change the control unit outputs to a safe (OFF) state.

With a complete Safedge system all corner and straight connectors are "active" components, to ensure that there are no "dead" zones. This device is EC type approved when Safedge profiles are used with the Safedge Command Unit.