Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley MatGuard 440F Safety Mat/Edge Safety Relay, 24 → 230V ac/dc, Single Channel, 2 Safety Contacts

RS Stock No.: 249-6302Brand: Allen BradleyManufacturers Part No.: 440F-C4000P
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24 → 230V ac/dc

Number of Channels

1

Safety Contacts

2

Function

Safety Mat/Edge

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

MatGuard

Series

440F

Width

130mm

Depth

75mm

Length

180mm

Country of Origin

Germany

Product details

Rockwell Automation Safety Mat System MatGuard Control Unit

Complete your pressure sensitive MatGuard safety system and minimise risk injury to personnel in hazardous areas with the 440F-C4000P Matguard Control Unit. This device is designed to work within the MatGuard presence sensing system and monitor any number of mats which are connected together, forming a safeguarded zone up to a total area of 100m². The unit interfaces with the control circuitry of the machine and includes two safety relays for control redundancy.

The 440F Safety Mats offer whole body detection on the sensing surfaces. When the surface is clear the controller sends a signal to the control circuit of the machine. Conductive plates within the mat touch when the mat is stepped on and resistance in the circuit falls to zero. The controller then sends a shutdown signal to the machine, preventing risk of injury to operators within the dangerous area.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley MatGuard 440F Safety Mat/Edge Safety Relay, 24 → 230V ac/dc, Single Channel, 2 Safety Contacts

P.O.A.

Allen Bradley MatGuard 440F Safety Mat/Edge Safety Relay, 24 → 230V ac/dc, Single Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 → 230V ac/dc

Number of Channels

1

Safety Contacts

2

Function

Safety Mat/Edge

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

MatGuard

Series

440F

Width

130mm

Depth

75mm

Length

180mm

Country of Origin

Germany

Product details

Rockwell Automation Safety Mat System MatGuard Control Unit

Complete your pressure sensitive MatGuard safety system and minimise risk injury to personnel in hazardous areas with the 440F-C4000P Matguard Control Unit. This device is designed to work within the MatGuard presence sensing system and monitor any number of mats which are connected together, forming a safeguarded zone up to a total area of 100m². The unit interfaces with the control circuitry of the machine and includes two safety relays for control redundancy.

The 440F Safety Mats offer whole body detection on the sensing surfaces. When the surface is clear the controller sends a signal to the control circuit of the machine. Conductive plates within the mat touch when the mat is stepped on and resistance in the circuit falls to zero. The controller then sends a shutdown signal to the machine, preventing risk of injury to operators within the dangerous area.