Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MatGuard 440F Joining Trim, Plastic 1m

RS Stock No.: 255-1585Brand: Allen BradleyManufacturers Part No.: 440F-T3120
brand-logo
View all in Safety Mats

Technical Document

Specifications

Range

MatGuard

Series

440F

Protected Area

1m

Length

1m

Mat Material

Plastic

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

MatGuard 440F Joining Trim, Plastic 1m

P.O.A.

MatGuard 440F Joining Trim, Plastic 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

MatGuard

Series

440F

Protected Area

1m

Length

1m

Mat Material

Plastic

Country of Origin

United States