Technical Document
Specifications
Brand
Allen BradleyPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
440G-T
Range
TLS-1-GD2
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Plastic
IP Rating
IP67
Depth
33mm
Length
126mm
Width
86mm
Width
86mm
Safety Contacts
2NC
Country of Origin
Dominican Republic
You may be interested in
Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dcBrand: Allen Bradley
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
1
P.O.A.
Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dcBrand: Allen Bradley
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
Allen BradleyPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
440G-T
Range
TLS-1-GD2
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Plastic
IP Rating
IP67
Depth
33mm
Length
126mm
Width
86mm
Width
86mm
Safety Contacts
2NC
Country of Origin
Dominican Republic
You may be interested in
Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dcBrand: Allen Bradley
P.O.A.Each (ex VAT)