Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc

RS Stock No.: 357-9199Brand: Allen BradleyManufacturers Part No.: 440G-T27127
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

440G-T

Range

TLS-2-GD2

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP67

Depth

33mm

Width

86mm

Length

126mm

Width

86mm

Safety Contacts

2NC

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc

P.O.A.

Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

440G-T

Range

TLS-2-GD2

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP67

Depth

33mm

Width

86mm

Length

126mm

Width

86mm

Safety Contacts

2NC

Country of Origin

Dominican Republic