Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Lock, 230V ac

RS Stock No.: 357-9206Brand: Allen BradleyManufacturers Part No.: 440G-T27129
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

230V ac

Series

440G-T

Actuator Included

No

Range

TLS-2-GD2

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Width

86mm

Length

126mm

Depth

33mm

Width

86mm

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Lock, 230V ac

P.O.A.

Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Lock, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

230V ac

Series

440G-T

Actuator Included

No

Range

TLS-2-GD2

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Width

86mm

Length

126mm

Depth

33mm

Width

86mm

Country of Origin

Dominican Republic