Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 440R / MSR126T Safety Relay, 24V ac/dc, Single Channel, 2 Safety Contacts

RS Stock No.: 447-5587Brand: Allen BradleyManufacturers Part No.: 440R-N23117
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

2

Function

Safety Monitoring

Reset Method

Automatic & Manual

Range

Guardmaster MSR, Minotaur

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Series

440R / MSR126T

Width

75mm

Depth

22.5mm

Performance Level

e

Length

110mm

Country of Origin

Czech Republic

Product details

Rockwell Automation Minotaur MSR126R and MSR126T, Single or Dual Channel Safety Relays

Experience dependable basic fault detection for your control safety system with the Minotaur MSR126R and MSR126T Safety Relays by Rockwell Automation. These 22.5mm relay devices have 2NO (Normally Open) Safety Rated Outputs, which have independent and redundant internal contacts to help ensure the safety command. With these Safety Relays you can prevent risk of damage to machinery and protect personnel from injury, minimising downtime and giving you peace-of-mind.

MSR126R/T: This relay is designed specifically for connection to a single channel safety gate, a single channel e-stop or a light curtain that provides cross fault detection.

MSR126.1R/T: This relay is intended for connection to a dual channel safety gate or e-stop, as it performs cross fault detection across the inputs.

MSR126R and MSR126.1R: These safety relays are made for applications where a monitored manual reset is necessary. Monitored manual reset requires the use of a manually operated normally open momentary switch to activate the outputs.

MSR126T and MSR126.1T: These units are intended for use in applications which demand automatic/manual resets. This type of reset allows a jumper across the S33-S34 circuit, and so does not perform output monitoring.

Features and Benefits:

• Stop category 0
• Cross fault monitoring
• Monitored manual or automatic reset
• Cat. 4 per EN954-1
• 2 Safety contacts N.O.
• Single/dual channel operation

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 440R / MSR126T Safety Relay, 24V ac/dc, Single Channel, 2 Safety Contacts

P.O.A.

Allen Bradley 440R / MSR126T Safety Relay, 24V ac/dc, Single Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

2

Function

Safety Monitoring

Reset Method

Automatic & Manual

Range

Guardmaster MSR, Minotaur

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Series

440R / MSR126T

Width

75mm

Depth

22.5mm

Performance Level

e

Length

110mm

Country of Origin

Czech Republic

Product details

Rockwell Automation Minotaur MSR126R and MSR126T, Single or Dual Channel Safety Relays

Experience dependable basic fault detection for your control safety system with the Minotaur MSR126R and MSR126T Safety Relays by Rockwell Automation. These 22.5mm relay devices have 2NO (Normally Open) Safety Rated Outputs, which have independent and redundant internal contacts to help ensure the safety command. With these Safety Relays you can prevent risk of damage to machinery and protect personnel from injury, minimising downtime and giving you peace-of-mind.

MSR126R/T: This relay is designed specifically for connection to a single channel safety gate, a single channel e-stop or a light curtain that provides cross fault detection.

MSR126.1R/T: This relay is intended for connection to a dual channel safety gate or e-stop, as it performs cross fault detection across the inputs.

MSR126R and MSR126.1R: These safety relays are made for applications where a monitored manual reset is necessary. Monitored manual reset requires the use of a manually operated normally open momentary switch to activate the outputs.

MSR126T and MSR126.1T: These units are intended for use in applications which demand automatic/manual resets. This type of reset allows a jumper across the S33-S34 circuit, and so does not perform output monitoring.

Features and Benefits:

• Stop category 0
• Cross fault monitoring
• Monitored manual or automatic reset
• Cat. 4 per EN954-1
• 2 Safety contacts N.O.
• Single/dual channel operation