Allen Bradley Colour Sensors 11 mm, RGB LED IO-Link, NPN/PNP x 2, 60 mA, 10 → 30 V dc, IP67

RS Stock No.: 134-8372Brand: Allen BradleyManufacturers Part No.: 45CRM-4LHT1-D4
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Detection Range

11 mm

Light Source

RGB LED

Output Type

NPN/PNP x 2

Maximum Current

60 mA

Switching Frequency

8 (Flashing) Hz

Electrical Connection

4-Pin M12 Micro Quick Disconnect

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

4-Pin Connector

Housing Material

Die Cast Zinc

Series

45CRM

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Flange Mount

Country of Origin

Singapore

Product details

45CRM Colour Registration Mark Sensors

Allen Bradley 45CRM colour registration mark sensors have a high-speed response time and emit three LED colours (red, green and blue) to discern the difference in colour response between the mark and background. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
Provides fast 40 μs response time
Dynamic teach and static teach methods
2 x PNP/NPN (push-pull) outputs
Compact size

P.O.A.

Allen Bradley Colour Sensors 11 mm, RGB LED IO-Link, NPN/PNP x 2, 60 mA, 10 → 30 V dc, IP67

P.O.A.

Allen Bradley Colour Sensors 11 mm, RGB LED IO-Link, NPN/PNP x 2, 60 mA, 10 → 30 V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Detection Range

11 mm

Light Source

RGB LED

Output Type

NPN/PNP x 2

Maximum Current

60 mA

Switching Frequency

8 (Flashing) Hz

Electrical Connection

4-Pin M12 Micro Quick Disconnect

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

4-Pin Connector

Housing Material

Die Cast Zinc

Series

45CRM

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Flange Mount

Country of Origin

Singapore

Product details

45CRM Colour Registration Mark Sensors

Allen Bradley 45CRM colour registration mark sensors have a high-speed response time and emit three LED colours (red, green and blue) to discern the difference in colour response between the mark and background. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
Provides fast 40 μs response time
Dynamic teach and static teach methods
2 x PNP/NPN (push-pull) outputs
Compact size