Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley 700 Series 700C Contactor, 24 V ac Coil, 4-Pole, 10 A, 4NO, 400 V ac

RS Stock No.: 238-0932Brand: Allen BradleyManufacturers Part No.: 700-CF400KJ
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

10 A

Range

700 Series

Series

700C

Normal State Configuration

4NO

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

80.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-50°C

Country of Origin

Switzerland

Product details

Allen Bradley AC Control Relays 700-C Series

Ensure maximum protection for your motor control application with the 700C series of IEC Control Relays by Allen Bradley.

These devices are ideally suited for demanding industrial applications due to provided features such as timing options, extended contact life, and mechanically linked contacts. They use the same accessories as the 100-C contactors, enabling you to easily customise your motor control application. They also offer simple installation via DIN rail or surface mounting. The IEC design ensures that these control relays meet high international standards for quality and safety, and they also have IP2X finger protection.

Contact Rating: 25A (AC1)
Max. Rated Voltage: 690V
Dimensions: H 80.5mm, W 45mm, D 81mm

Features and Benefits:

• IEC industrial relays
• High contact reliability
• 4-…10 Poles
• Switch up to 690V AC and DC
• Mechanically linked contact performance per IEC 60947-5-1
• Electronic and Pneumatic Timing Modules
• Environmentally friendly materials
• Space-saving coil modules
• Gold plated, bifurcated version for low level switching applications

Certifications:

CCC Certified
CE Marked
cULus Listed — File No. E14840; Guide Nos. NKCR/NKCR7

Standards:

CSA C22.2 No. 14
EN/IEC 60947-1, -5-1
Meets the material restrictions for European Directive 2002/95/EC - EU-RoHS
UL 508

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 700 Series 700C Contactor, 24 V ac Coil, 4-Pole, 10 A, 4NO, 400 V ac

P.O.A.

Allen Bradley 700 Series 700C Contactor, 24 V ac Coil, 4-Pole, 10 A, 4NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

10 A

Range

700 Series

Series

700C

Normal State Configuration

4NO

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

80.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-50°C

Country of Origin

Switzerland

Product details

Allen Bradley AC Control Relays 700-C Series

Ensure maximum protection for your motor control application with the 700C series of IEC Control Relays by Allen Bradley.

These devices are ideally suited for demanding industrial applications due to provided features such as timing options, extended contact life, and mechanically linked contacts. They use the same accessories as the 100-C contactors, enabling you to easily customise your motor control application. They also offer simple installation via DIN rail or surface mounting. The IEC design ensures that these control relays meet high international standards for quality and safety, and they also have IP2X finger protection.

Contact Rating: 25A (AC1)
Max. Rated Voltage: 690V
Dimensions: H 80.5mm, W 45mm, D 81mm

Features and Benefits:

• IEC industrial relays
• High contact reliability
• 4-…10 Poles
• Switch up to 690V AC and DC
• Mechanically linked contact performance per IEC 60947-5-1
• Electronic and Pneumatic Timing Modules
• Environmentally friendly materials
• Space-saving coil modules
• Gold plated, bifurcated version for low level switching applications

Certifications:

CCC Certified
CE Marked
cULus Listed — File No. E14840; Guide Nos. NKCR/NKCR7

Standards:

CSA C22.2 No. 14
EN/IEC 60947-1, -5-1
Meets the material restrictions for European Directive 2002/95/EC - EU-RoHS
UL 508