Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 700-HLS Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, 2A Load

RS Stock No.: 221-4215Brand: Allen BradleyManufacturers Part No.: 700-HLS1Z24-EX
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

DIN Rail

Series

700-HLS

Load Current Rating

2A

Switching Voltage

24V dc

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 700-HLS Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, 2A Load

P.O.A.

Allen Bradley 700-HLS Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, 2A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

DIN Rail

Series

700-HLS

Load Current Rating

2A

Switching Voltage

24V dc

Country of Origin

Italy